Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 787-787
- Mfr. Part No.:
- RJE051881110
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 200 units)*
MYR2,610.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR2,610.35 | MYR13.052 |
*price indicative
- RS Stock No.:
- 787-787
- Mfr. Part No.:
- RJE051881110
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11.75mm | |
| Standards/Approvals | RoHS | |
| Series | RJE05 | |
| Hazardous Area Certification | No | |
| Length | 15.76mm | |
| Depth | 18.63mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11.75mm | ||
Standards/Approvals RoHS | ||
Series RJE05 | ||
Hazardous Area Certification No | ||
Length 15.76mm | ||
Depth 18.63mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Communications Solutions Modular Jack is designed for robust industrial applications, ensuring reliable connections in challenging environments. It provides superior performance and durability for various electronic assemblies, making it an essential component for demanding applications.
Built with high-grade materials for enhanced resistance to wear and corrosion
Offers a secure locking mechanism to prevent accidental disconnections
Designed to withstand extreme temperatures, ensuring long-term reliability
Compact design facilitates easy integration into tight spaces
Related links
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 10
- Amphenol Communications Solutions RJE05 Series Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6
- Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJMG Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJSAE Series Ethernet Connector Female, Through Hole Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJMG Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
