Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way

This image is representative of the product range

Subtotal (1 reel of 180 units)*

MYR3,096.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR3,096.72MYR17.204

*price indicative

RS Stock No.:
787-490
Mfr. Part No.:
RJE7318800210
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Shielded

Magnetic

No

Orientation

Right Angle

IP Rating

IP20

LED

Yes

Termination Type

Solder

Minimum Operating Temperature

-55°C

Light Pipes

No

Maximum Operating Temperature

85°C

Series

RJE73

Width

13.5mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Length

16.14mm

Depth

15.1mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
IN
The Amphenol Communications Solutions Modular Jack is a reliable solution is designed for efficient electrical connections in various applications. Its robust construction ensures optimal performance, making it essential for achieving stable and secure connectivity.

Durable design providing lasting performance under demanding conditions

Compact size facilitates easy integration into tight spaces

Exceptional electrical conductivity ensures optimal signal transmission

Versatile compatibility with multiple systems enhances usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy