Phoenix Contact CUC-SP-J1ST-A/R4LT-SMD Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 610-022
- Mfr. Part No.:
- 1149882
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR1,181.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR11.819 | MYR1,181.90 |
*price indicative
- RS Stock No.:
- 610-022
- Mfr. Part No.:
- 1149882
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | PCB, Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Series | CUC-SP-J1ST-A/R4LT-SMD | |
| Width | 18.8mm | |
| Standards/Approvals | cUL Recognised, UL Recognised | |
| Length | 15.75mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type PCB, Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Series CUC-SP-J1ST-A/R4LT-SMD | ||
Width 18.8mm | ||
Standards/Approvals cUL Recognised, UL Recognised | ||
Length 15.75mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Phoenix Contact RJ45 PCB Connector stands as a robust solution designed for high-speed applications requiring reliable data transmission. It features an innovative SMD reflow connection method that simplifies the assembly process while ensuring optimal performance. With a degree of protection rated at IP20, this connector is ideal for various environments where durability and efficiency are paramount. The precision engineering of this connector allows for outstanding performance at transmission speeds of up to 10 Gbps, making it suitable for both general and critical communication tasks. Its compact design and excellent material specifications further ensure that it meets the demands of modern electronic applications, particularly in industrial settings.
Designed for seamless integration into automated processes with tape-on-reel packaging
Capable of withstanding harsh temperature ranges from -40 °C to +85 °C
Built with halogen-free materials to enhance environmental safety
Offers enhanced mechanical properties with over 750 insertion cycles
Certified flame-resistant according to UL 94 V0 standards
Incorporates an effective shield for improved signal integrity
Provides superior insulation characteristics with a high degree of protection against voltage surges
Utilises a copper transmission medium for reliable connectivity
Related links
- Phoenix Contact CUC-SP-J1ST-S/R4LT-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LB-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-S/R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LB Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LB-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
