Phoenix Contact CUC-SP-J1ST-A/R4LT-LED Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 1 Port 8 Way

Subtotal (1 pack of 80 units)*

MYR840.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
80 +MYR10.50MYR840.00

*price indicative

RS Stock No.:
610-020
Mfr. Part No.:
1149867
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Number of Ports

1

Mount Type

PCB, Through Hole

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Series

CUC-SP-J1ST-A/R4LT-LED

Width

16.18mm

Standards/Approvals

cUL Recognised, UL Recognised

Hazardous Area Certification

No

Length

15mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
TW
The Phoenix Contact RJ45 PCB Connector is engineered for high-performance data transmission, making it an essential component in your connectivity solutions. Designed with durability and reliability in mind, it supports data rates of up to 10 Gbps, ensuring fast and efficient communication in demanding environments. Its robust construction features a metal housing, providing enhanced shielded performance, whilst the through-hole technology guarantees improved mechanical stability when mounted on PCBs. With a degree of protection rated at IP20, this connector is adept at operating in diverse conditions, maintaining high functionality across a wide temperature range from -40 °C to +85 °C. Ideal for various applications, it comes with user-friendly packaging and is suitable for extensive use in control cabinet manufacturing and industrial settings.

Offers exceptional data transmission speeds for advanced networking requirements

Metal housing ensures long lasting durability and superior shielding

Through hole mounting provides robust mechanical stability

Capable of operating under extreme temperature variations

Packaged efficiently for ease of handling and storage

Designed for seamless integration in a variety of industrial applications

Suitable for both LED and non LED configurations catering to specific user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy