Phoenix Contact Female RJ45 Connector, PCB Mount, Through Hole Straight 2 Port 8 -Way
- RS Stock No.:
- 566-209
- Mfr. Part No.:
- 1149868
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 76 units)*
MYR629.204
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 76 + | MYR8.279 | MYR629.20 |
*price indicative
- RS Stock No.:
- 566-209
- Mfr. Part No.:
- 1149868
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| Number of Ports | 2 | |
| Mounting Type | PCB Mount, Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
Number of Ports 2 | ||
Mounting Type PCB Mount, Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
- COO (Country of Origin):
- TW
The Phoenix Contact RJ45 PCB Connector stands out in its class, combining innovative design with robust functionality. Engineered for high-speed data transmission of up to 10 Gbps, this connector guarantees reliable performance across a variety of applications. With eight positions and an IP20 degree of protection, it is perfectly suited for environments requiring strong connectivity while safeguarding against dust and moisture. Its metal housing and through-hole technology ensure durable physical connections, facilitating seamless integration into various electronic devices. The extended operational temperature range of -40 °C to 85 °C makes it a versatile choice for demanding settings, while advanced shielding options protect against electromagnetic interference. The thoughtful construction and quality materials ensure longevity and stability, making this connector an essential component for modern electronics.
Designed for high speed data transfer enabling efficient communication
Robust construction with metal housing for durability in various applications
Extended temperature range allows for versatile installation in extreme conditions
Through hole technology enhances mechanical stability during operation
Excellent shielding properties help prevent electromagnetic interference
Optimised for multiple applications providing flexibility in design
Robust construction with metal housing for durability in various applications
Extended temperature range allows for versatile installation in extreme conditions
Through hole technology enhances mechanical stability during operation
Excellent shielding properties help prevent electromagnetic interference
Optimised for multiple applications providing flexibility in design
Related links
- Phoenix Contact Female RJ45 Connector Through Hole Straight 2 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 4 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 1 Port 8 -Way
- Siemens Female RJ45 Socket Cat6a Straight 2 Port 8 -Way
- TE Connectivity 5406526 Series Female RJ45 Connector Cat5 Right Angle 2 Port 8 -Way
- TE Connectivity 5569380 Series Female RJ45 Connector Cat5 Right Angle 2 Port 8 -Way
- TE Connectivity 6116522 Series Female RJ45 Connector Cat5, STP Shield Right Angle 2 Port 8 -Way
- TE Connectivity 406732 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way

