Phoenix Contact CUC-SP-J1ST-A/R4LB-SMD Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 567-413
- Mfr. Part No.:
- 1149874
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 110 units)*
MYR1,154.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 110 + | MYR10.496 | MYR1,154.56 |
*price indicative
- RS Stock No.:
- 567-413
- Mfr. Part No.:
- 1149874
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | PCB, Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CUC-SP-J1ST-A/R4LB-SMD | |
| Length | 20.85mm | |
| Standards/Approvals | cUL Recognised, UL Recognised | |
| Hazardous Area Certification | No | |
| Width | 18.1mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type PCB, Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CUC-SP-J1ST-A/R4LB-SMD | ||
Length 20.85mm | ||
Standards/Approvals cUL Recognised, UL Recognised | ||
Hazardous Area Certification No | ||
Width 18.1mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Phoenix Contact RJ45 PCB Connector is designed for rigorous applications, boasting a robust construction that ensures reliable performance in demanding environments. Engineered with SMD reflow technology, it facilitates efficient installation while maintaining a high degree of protection rated at IP20. This product's compatibility with high-speed data transmission at 10 Gbps ensures optimal performance for modern connectivity needs. Additionally, the material specifications enhance durability while the impressive operational temperature range from -40 °C to 85 °C makes it suitable for diverse conditions, from industrial automation to smart city applications.
The connector supports PoE++ for enhanced power transmission capabilities
Optimised for cost effective processing through its tape on reel packaging
Designed to withstand over 750 insertion and withdrawal cycles for longevity
Shielded construction prevents interference in high density environments
Electrical properties ensure high insulation resistance and low insertion loss
Moisture sensitivity rating of MSL 1 indicates its reliability in humid conditions
This product complies with international standards such as UL 94 V0 for flame resistance
Related links
- Phoenix Contact CUC-SP-J1ST-A/R4LB Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LB-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-S/R4LT-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LT-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-S/R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
