Phoenix Contact Female RJ45 Connector, PCB Mount, Through Hole Straight 1 Port 8 -Way
- RS Stock No.:
- 567-411
- Mfr. Part No.:
- 1149866
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 76 units)*
MYR629.204
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 76 + | MYR8.279 | MYR629.20 |
*price indicative
- RS Stock No.:
- 567-411
- Mfr. Part No.:
- 1149866
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mounting Type | PCB Mount, Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
Number of Ports 1 | ||
Mounting Type PCB Mount, Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
- COO (Country of Origin):
- TW
Thick-Film Chip Resistor, MCR01 Series
(1005 size, 5%)
Rated power 1 / 16 W
Works with lead-free solder
Works with lead-free solder
The Phoenix Contact RJ45 PCB Connector embodies robust performance and adaptability for a variety of applications. Designed with a focus on reliability, the connector offers a superior degree of protection against environmental factors, assuring longevity and operational excellence in demanding settings. The product features a through-hole technology design, enhancing mechanical stability when connected to PCBs. With an impressive operational temperature range, it is well-suited for both extreme and standard environments. Its compact dimensions integrate seamlessly into various devices, making it a versatile choice for electronic engineers and designers alike.
Designed for quick and easy installation with a THT wave connection method
Offers exemplary data transmission speeds up to 10 Gbps
Constructed using high-quality metal ensuring durability and reliability
Features LED indicators for enhanced functionality and status monitoring
Operates efficiently within a wide temperature range from -40 °C to +85 °C
Complies with UL 94 V0 standards for flame resistance
Supports Power over Ethernet (PoE++) for power-efficient connectivity
Ideal for use in industrial automation and communication applications
Offers exemplary data transmission speeds up to 10 Gbps
Constructed using high-quality metal ensuring durability and reliability
Features LED indicators for enhanced functionality and status monitoring
Operates efficiently within a wide temperature range from -40 °C to +85 °C
Complies with UL 94 V0 standards for flame resistance
Supports Power over Ethernet (PoE++) for power-efficient connectivity
Ideal for use in industrial automation and communication applications
Related links
- Phoenix Contact Female RJ45 Connector Through Hole Straight 1 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 4 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 2 Port 8 -Way
- Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Straight 1 Port 8 -Way
- TE Connectivity 5520260 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- TE Connectivity 1734577 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- TE Connectivity 5569284 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- Lumberg Female RJ45 Connector, Panel Mount Straight 1 Port 8 -Way

