HARTING Cat5 Cable 4 Core, Green, 500 m, Yes Screened, Cable, PUR

N

This image is representative of the product range

Subtotal (1 reel of 500 units)*

MYR23,745.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR23,745.40MYR47.491

*price indicative

RS Stock No.:
918-051
Mfr. Part No.:
09456001111
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat5 Cable

Cable Length

500m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Sub Type

Cable

Shield Type

Yes

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Core Strands

19 x 22AWG

Fire Behaviour

Flame Retardant

Standards/Approvals

RoHS

Size of Strands

22AWG

Conductor Material

Copper

Outside Diameter

6.7mm

Number of Cores

4

Number of Strands

19

Voltage

600V

COO (Country of Origin):
IT
The HARTING high-performance CAT5 cable designed for industrial applications. With a length of 500 m, it provides reliable data transmission up to 100 MHz while ensuring flame retardant and oil-resistant properties for enhanced safety and durability.

Copper cable ensures excellent conductivity and signal integrity

Flame retardant design enhances safety in case of fire

Oil resistant properties extend cable life in harsh environments

Halogen-free materials reduce toxic emissions during combustion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy