HARTING Cat5e Cable 4 Core, Green, 500 m, Yes Screened, Cable, PVC
- RS Stock No.:
- 917-869
- Mfr. Part No.:
- 09456000110
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 500 units)*
MYR10,622.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR10,622.56 | MYR21.245 |
*price indicative
- RS Stock No.:
- 917-869
- Mfr. Part No.:
- 09456000110
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5e | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Yes | |
| Sub Type | Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Core Strands | 1 x 22AWG | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Voltage | 600V | |
| Conductor Material | Copper | |
| Outside Diameter | 6.7mm | |
| Number of Cores | 4 | |
| Number of Strands | 1 | |
| Size of Strands | 22AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5e | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Yes | ||
Sub Type Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Core Strands 1 x 22AWG | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Voltage 600V | ||
Conductor Material Copper | ||
Outside Diameter 6.7mm | ||
Number of Cores 4 | ||
Number of Strands 1 | ||
Size of Strands 22AWG | ||
- COO (Country of Origin):
- DE
The HARTING Industrial Cat. 5 standard cable features 4-wire Type A, designed for reliable data transmission in industrial environments. Its robust construction and compliance with various standards ensure optimal performance and durability in demanding applications.
Robust design suitable for industry enhances durability in harsh conditions
PROFINET compliant ensures compatibility with industrial networking protocols
Easy stripping of cable sheath and screening braid simplifies installation
RoHS compliant supports environmentally friendly practices
Related links
- HARTING Cat5 Cable 4 Core 500 m Cable PVC
- HARTING Cat5 Cable 4 Core 500 m Cable, Polyurethane
- HARTING Cat5 Cable 4 Core 500 m Cable PVC
- Phoenix Contact 1113 Cat5 Cable 4 Core 500 mm Cable PVC
- HARTING Cat5 Cable 4 Core 500 m Cable, Polyurethane
- TE Connectivity TAD14541111-001 Cat5e Ethernet Cable 4 Core 500 mm M12 Pigtail PVC
- TE Connectivity TAD14841111-001 Cat5e Ethernet Cable 4 Core 500 mm M8/M12 Cable Assembly PVC
- Siemens 6XV1850 Cat5 Ethernet Cable 4 Core 500 mm Screened, Patch Cable PVC
