HARTING Cat5 Cable 4 Core, Black, 500 m, Yes Screened, Cable, PVC
- RS Stock No.:
- 917-870
- Mfr. Part No.:
- 09456000115
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 500 units)*
MYR8,676.71
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR8,676.71 | MYR17.353 |
*price indicative
- RS Stock No.:
- 917-870
- Mfr. Part No.:
- 09456000115
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cable | |
| Shield Type | Yes | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Core Strands | 7 x 22AWG | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Size of Strands | 22AWG | |
| Number of Cores | 4 | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cable | ||
Shield Type Yes | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Core Strands 7 x 22AWG | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Size of Strands 22AWG | ||
Number of Cores 4 | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- DE
The HARTING Industrial Cat. 5 standard cable features4-wire, Type B, outdoor is designed for robust performance in industrial environments. Its screened construction ensures reliable data transmission while providing protection against external interference, making it suitable for various applications.
Robust design suitable for industry enhances durability in demanding environments
PROFINET compliant ensures compatibility with industrial networking standards
UV protected prevents degradation from sunlight exposure
Easy stripping of cable sheath and screening braid with stripping tool simplifies installation
Related links
- HARTING Cat5 Cable 4 Core 500 m Cable PVC
- HARTING Cat5 Cable 4 Core 500 m Cable, Polyurethane
- HARTING Cat5e Cable 4 Core 500 m Cable PVC
- HARTING Cat5 Cable 4 Core 500 m Cable, Polyurethane
- Phoenix Contact 1113 Cat5 Cable 4 Core 500 mm Cable PVC
- HARTING Cat5 Ethernet Cable 4 Core 100 m, Shielded Screened PVC
- Phoenix Contact 1113 Cat5 Cable 4 Core 300 mm Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
