HARTING Cat5 Cable 4 Core, Green, 500 m, Yes Screened, Cable, PVC
- RS Stock No.:
- 917-709
- Mfr. Part No.:
- 09456000112
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 500 units)*
MYR8,529.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR8,529.47 | MYR17.059 |
*price indicative
- RS Stock No.:
- 917-709
- Mfr. Part No.:
- 09456000112
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Yes | |
| Sub Type | Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Core Strands | 7 x 22AWG | |
| Fire Behaviour | Flame Retardant | |
| Outside Diameter | 6.7mm | |
| Number of Cores | 4 | |
| Number of Strands | 7 | |
| Conductor Material | Copper | |
| Voltage | 600V | |
| Size of Strands | 22AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Yes | ||
Sub Type Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Core Strands 7 x 22AWG | ||
Fire Behaviour Flame Retardant | ||
Outside Diameter 6.7mm | ||
Number of Cores 4 | ||
Number of Strands 7 | ||
Conductor Material Copper | ||
Voltage 600V | ||
Size of Strands 22AWG | ||
- COO (Country of Origin):
- DE
The HARTING Industrial Cat. 5 standard cable features4-wire Type B, designed for robust performance in industrial environments. This screened cable ensures reliable data transmission while meeting stringent compliance standards, making it Ideal for various applications.
Robust design suitable for industry enhances durability in demanding environments
PROFINET compliant (Green) ensures compatibility with industrial networking protocols
SERCOS III compliant (Red) supports high-speed communication in automation systems
Easy stripping of cable sheath and screening braid with stripping tool improves installation efficiency
Related links
- HARTING Cat5 Cable 4 Core 500 m Cable, Polyurethane
- HARTING Cat5 Cable 4 Core 500 m Cable PVC
- HARTING Cat5e Cable 4 Core 500 m Cable PVC
- HARTING Cat5 Cable 4 Core 500 m Cable, Polyurethane
- Phoenix Contact 1113 Cat5 Cable 4 Core 500 mm Cable PVC
- Phoenix Contact 1113 Cat5 Cable 4 Core 300 mm Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Siemens 6XV1850 Cat5 Ethernet Cable 4 Core 500 mm Screened, Patch Cable PVC
