HARTING Cat5 Cable 4 Core, Green, 500 m, Yes Unscreened, Cable, PUR

N

This image is representative of the product range

Subtotal (1 reel of 500 units)*

MYR10,563.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR10,563.00MYR21.126

*price indicative

RS Stock No.:
917-871
Mfr. Part No.:
09456000119
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat5 Cable

LAN Category

Cat5

Cable Length

500m

Terminated/Unterminated

Unterminated

Sub Type

Cable

Shield Type

Yes

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Fire Behaviour

Flame Retardant

Core Strands

7 x 22AWG

Outside Diameter

6.7mm

Size of Strands

22AWG

Conductor Material

Copper

Voltage

600V

Number of Strands

7

Number of Cores

4

COO (Country of Origin):
DE
The HARTING HAR PROFINET Typ B 4xAWG22/7 PUR 500m is a high-performance CAT5 cable designed for industrial applications. It features a Durable polyurethane jacket and is suitable for data transmission up to 100 MHz, ensuring reliable connectivity in various environments.

Flame retardant properties enhance safety in case of fire

Cable length of 500 m allows for extensive installations without additional connectors

Cat. 5 Class D rating ensures compatibility with high-speed data applications

Screened design reduces electromagnetic interference for clearer signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy