RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 7 m, Yellow, S/FTP Low Smoke Zero Halogen

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR77.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR77.97-
5 +MYR75.652%

*price indicative

RS Stock No.:
834-560
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

7m

Shield Type

S/FTP

Connector Type A

RJ45 Male

Connector Gender A

Male

Connector Type B

RJ45 Male

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Yellow

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO Ethernet cable is a high-performance solution designed for 10 Gigabit Ethernet connectivity, featuring full copper construction to ensure superior data transmission capabilities.

Supports up to 10 Gigabit Ethernet with speeds of 10Gbits/s

Constructed with LSZH material to minimise toxic gas emissions during fires

Features S/FTP shielding to safeguard against electromagnetic interference

Snagless connectors protect locking clips during installation

Length options ranging from 15cm up to 20m to suit various setups

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy