RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 7 m, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 834-559
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR11.60
View bulk pricing optionsSubtotal (1 unit)*
MYR77.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR77.97 | - |
| 5 + | MYR75.65 | MYR11.60 |
*price indicative
- RS Stock No.:
- 834-559
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 7m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 Male | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 7m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 Male | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Ethernet cable is a high-performance solution designed to support 10 Gigabit Ethernet connectivity. It ensures reliable data transmission with a robust design suitable for various networking applications.
Full copper construction ensures maximum performance and durability
S/FTP shielding protects against electromagnetic interference for stable connections
LSZH material reduces toxic emissions during fires for enhanced safety
Snagless connectors prevent damage to clips during installation or transport
Supports high-frequency data transmission up to 600MHz
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen (LSZH) Cross Linked
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable White RJ45 Male to RJ45 Male, S/FTP Low Smoke Zero Halogen

