RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Yellow, S/FTP Low Smoke Zero Halogen

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR27.17

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR27.17
10 - 24MYR24.98
25 +MYR21.86

*price indicative

RS Stock No.:
778-535
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

Cable Length

3m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Yellow

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 3 m Ethernet Cable, RJ45 Male to Male


The RS PRO 3 m Ethernet Cable is designed for high-speed data transfer and reliable network connections. Featuring RJ45 male connectors on both ends, this cable is Ideal for connecting devices in data centres, offices, and home networks. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings.

Features and Benefits


Cable Length: 3 m for flexible connectivity over moderate distances
Connector Type: RJ45 male to male for secure and universal connections
Jacket Material: Low smoke zero halogen for enhanced safety in fire-prone environments
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Yellow for easy identification and organisation in complex setups
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance

Applications


Data centres
Office networks
Home networking
Public buildings

Additional Information


Complies with RoHS standards for environmental safety
Suitable for use in structured cabling systems as per EN 50173-2:2018
Ideal for installations requiring compliance with ISO/IEC 11801-1:2017 and related standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy