RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, Yellow, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-521
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR137.10
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR137.10 | - |
| 10 + | MYR126.15 | 7% |
*price indicative
- RS Stock No.:
- 778-521
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat6a | |
| Cable Length | 20m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat6a | ||
Cable Length 20m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 20 m Ethernet Cable, RJ45 Male to Male
The RS PRO Ethernet Cable is a high-performance networking solution designed for reliable data transmission over long distances. With a length of 20 metres, this cable is Ideal for connecting network devices in large office spaces or industrial environments. Its low smoke zero halogen jacket ensures safety and compliance with stringent standards.
Features and Benefits
Cable Length: 20 metres for extended reach in large installations
Connector Type: RJ45 Male to Male for secure and universal connectivity
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Yellow for easy identification and organisation
Standards Compliance: Meets EIA/TIA 568 and other key international standards for assured quality
Connector Type: RJ45 Male to Male for secure and universal connectivity
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Yellow for easy identification and organisation
Standards Compliance: Meets EIA/TIA 568 and other key international standards for assured quality
Applications
Office network installations
Industrial automation systems
Data centres
Telecommunications
Industrial automation systems
Data centres
Telecommunications
Additional Information
Complies with ISO/IEC 11801-1:2017 and EN 50173-2:2018 standards
RoHS compliant for environmental safety
Suitable for high-speed data transmission environments
RoHS compliant for environmental safety
Suitable for high-speed data transmission environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen

