RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Yellow, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-498
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR40.04
FREE delivery for orders over RM 150.00
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR40.04 | - |
| 10 - 24 | MYR36.86 | 7% |
| 25 + | MYR32.21 | 19% |
*price indicative
- RS Stock No.:
- 778-498
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 5 m Ethernet Cable, RJ45 Male to Male
The RS PRO 5 m Ethernet Cable is designed for high-performance network connections, providing reliable data transmission with its robust construction. Ideal for both commercial and industrial environments, this cable ensures efficient connectivity with minimal interference.
Features and Benefits
Cable Length: 5 m length offers flexibility in various setups.
Connector Type: RJ45 connectors ensure compatibility with standard network devices.
Connector Gender: Male to Male configuration for straightforward connections.
Jacket Material: Low Smoke Zero Halogen material enhances safety by reducing toxic emissions in case of fire.
Shield Type: S/FTP shielding provides superior protection against electromagnetic interference.
Jacket Colour: Yellow jacket for easy identification and organisation.
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance.
Connector Type: RJ45 connectors ensure compatibility with standard network devices.
Connector Gender: Male to Male configuration for straightforward connections.
Jacket Material: Low Smoke Zero Halogen material enhances safety by reducing toxic emissions in case of fire.
Shield Type: S/FTP shielding provides superior protection against electromagnetic interference.
Jacket Colour: Yellow jacket for easy identification and organisation.
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance.
Applications
Data centres
Office networks
Industrial automation systems
Telecommunications
Office networks
Industrial automation systems
Telecommunications
Additional Information
Complies with RoHS regulations for environmental safety.
Suitable for use in environments requiring compliance with EN 50173 and ISO/IEC standards.
Suitable for use in environments requiring compliance with EN 50173 and ISO/IEC standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen

