RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Yellow, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-492
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR12.00
View bulk pricing optionsSubtotal (1 unit)*
MYR15.17
FREE delivery for orders over RM 150.00
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR15.17 | - |
| 10 - 24 | MYR13.97 | MYR12.00 |
| 25 + | MYR12.22 | MYR73.75 |
*price indicative
- RS Stock No.:
- 778-492
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 1 m Ethernet Cable RJ45 Male
The RS PRO 1 m Ethernet Cable is designed for high-speed data transmission and reliable network connectivity. With RJ45 male connectors on both ends, this cable is Ideal for connecting devices in a network environment. The low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings and confined spaces.
Features and Benefits
Cable Length: 1 m length provides flexibility for various installations.
Connector Type: RJ45 male connectors ensure compatibility with standard network devices.
Jacket Material: Low smoke zero halogen material enhances safety in fire-prone areas.
Shield Type: S/FTP shielding offers superior protection against electromagnetic interference.
Jacket Colour: Yellow jacket for easy identification and organisation in complex setups.
Connector Type: RJ45 male connectors ensure compatibility with standard network devices.
Jacket Material: Low smoke zero halogen material enhances safety in fire-prone areas.
Shield Type: S/FTP shielding offers superior protection against electromagnetic interference.
Jacket Colour: Yellow jacket for easy identification and organisation in complex setups.
Applications
Data centres
Office networks
Industrial automation systems
Telecommunications infrastructure
Office networks
Industrial automation systems
Telecommunications infrastructure
Additional Information
Complies with EIA/TIA 568 and other key standards for assured performance.
RoHS compliant ensuring environmentally friendly construction.
RoHS compliant ensuring environmentally friendly construction.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen

