RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, Yellow, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 834-542
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
MYR15.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR15.22 | - |
| 10 - 24 | MYR12.78 | 16% |
| 25 - 99 | MYR9.46 | 37% |
| 100 - 499 | MYR8.39 | 44% |
| 500 + | MYR5.95 | 60% |
*price indicative
- RS Stock No.:
- 834-542
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 150mm | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 150mm | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Ethernet cable is a robust and high-performance connection solution designed for 10 Gigabit Ethernet applications. Its Advanced specifications ensure optimal signal integrity and reliable data transmission across various network setups.
Full copper construction guarantees superior conductivity and durability
S/FTP shielding protects against EMI, enhancing data transmission quality
Low Smoke Zero Halogen (LSZH) design minimizes harmful emissions during fires
Snagless connectors prevent damage to locking clips, ensuring longevity
Available in multiple lengths for flexible installation options
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen

