RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 834-541
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR24.40
View bulk pricing optionsSubtotal (1 unit)*
MYR15.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR15.22 | - |
| 10 - 24 | MYR12.78 | MYR24.40 |
| 25 - 99 | MYR9.46 | MYR144.00 |
| 100 - 499 | MYR8.39 | MYR683.00 |
| 500 + | MYR5.95 | MYR4,635.00 |
*price indicative
- RS Stock No.:
- 834-541
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 150mm | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 Male | |
| Connector Type B | RJ45 Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 150mm | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 Male | ||
Connector Type B RJ45 Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Ethernet Cable is a Category 6A S/FTP cable designed for high-speed networking applications, supporting data rates of up to 10 Gigabits per second across various Ethernet standards.
Full copper construction enhances performance and longevity
Low Smoke Zero Halogen material reduces toxic emissions during fires
S/FTP shielding protects against electromagnetic interference
Snagless connectors prevent damage during installation and storage
Flush moulded strain relief ensures high-density installations are unimpeded
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen

