RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, Red, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 834-540
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR15.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR15.22 |
| 10 - 24 | MYR12.78 |
| 25 - 99 | MYR9.46 |
| 100 - 499 | MYR8.39 |
| 500 + | MYR5.95 |
*price indicative
- RS Stock No.:
- 834-540
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 150mm | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 Male | |
| Connector Type B | RJ45 Male | |
| Connector Gender B | Male | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 150mm | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 Male | ||
Connector Type B RJ45 Male | ||
Connector Gender B Male | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Ethernet cable delivers exceptional performance for high-speed networking, supporting 10 Gigabit Ethernet up to 600MHz. Ideal for demanding environments, it combines superior transmission quality with robust design.
Full copper construction ensures optimal signal integrity
S/FTP shielding protects against electromagnetic interference
LSZH material offers reduced toxic smoke emissions in case of fire
Snagless connectors prevent damage during installation
Robust strain relief design accommodates high-density installations
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero

