RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 834-536
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR24.40
View bulk pricing optionsSubtotal (1 unit)*
MYR15.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR15.22 | - |
| 10 - 24 | MYR12.78 | MYR24.40 |
| 25 - 99 | MYR9.46 | MYR144.00 |
| 100 - 499 | MYR8.39 | MYR683.00 |
| 500 + | MYR5.95 | MYR4,635.00 |
*price indicative
- RS Stock No.:
- 834-536
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 150mm | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 Male | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 Male | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 150mm | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 Male | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 Male | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Ethernet cable serves as a reliable connection for high-speed networking, designed to deliver optimal performance for various Ethernet standards, including 10 Gigabit Ethernet.
Full copper construction ensures superior signal quality
Low Smoke Zero Halogen design minimises toxic emissions during fires
S/FTP shielding protects against electromagnetic interference
Snagless connectors prevent damage during installation and transport
Flush moulded strain relief promotes side-by-side installation in dense switch configurations
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen

