4lite UK LED Emergency Lighting, 3.5 W

Subtotal (1 unit)*

MYR279.43

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR279.43

*price indicative

RS Stock No.:
677-071
Mfr. Part No.:
4L5/6000
Manufacturer:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Product Type

Emergency Lighting

Length

342mm

Width

277mm

Depth

107mm

Lamp Type

LED

IP Rating

IP20

Lamp Supplied

Yes

Lifespan

5year

Emergency Luminaires Power

3.5 W

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The 4lite UK P20 Emergency Twin Spot light offers reliable illumination during outages, delivering 406 lumens at just 3.5W. With a 50° beam angle and 6500K color temperature, it provides cool, focused lighting ideal for emergency settings. The CRI of 70 ensures basic color rendering, while its wide input range of 220 to 240V makes it compatible across various systems. Designed for operating temps between 0°C to 40°C, it’s well-suited for indoor environments. SDCM 6 ensures consistent light output with minimal color deviation.

Robust twin LED emergency twin spo

Durable metal enclosure in an opal finish and moulded polycarbonate heads

LiFePO4 lithium battery provides enhanced product longevity and energy efficiency

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy