4lite UK LED Bulkhead Light Lamp Supplied, IP65, 4L2
- RS Stock No.:
- 269-7326
- Mfr. Part No.:
- 4L2/3414
- Manufacturer:
- 4lite UK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR317.23
- RS Stock No.:
- 269-7326
- Mfr. Part No.:
- 4L2/3414
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Lamp Type | LED | |
| Product Type | Bulkhead Light | |
| Lamp Supplied | Yes | |
| IP Rating | IP65 | |
| Series | 4L2 | |
| Luminous Flux | 650 lm | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Lamp Type LED | ||
Product Type Bulkhead Light | ||
Lamp Supplied Yes | ||
IP Rating IP65 | ||
Series 4L2 | ||
Luminous Flux 650 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED wall lantern have choice of top arm or bottom arm mounting making it installer friendly without the need for additional wiring. It has corrosion resistant polycarbonate finish. It provide uniform light output.
Option of PIR sensor for added security
Operating temperature -10° to 40°
LED Lifespan 70 60, 000 hours
Related links
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK Tube LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Bulkhead Light 240 V Lamp Supplied 4L2
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Circular LED Bulkhead Light 240V Lamp Supplied AGAM
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica

