4lite UK LED Bulkhead Light, 8.5 W, 220V, 240 V Lamp Supplied, IP65, 4L2

Subtotal (1 unit)*

MYR395.88

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR395.88

*price indicative

RS Stock No.:
289-2152
Mfr. Part No.:
4L2/3417
Manufacturer:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Product Type

Bulkhead Light

Power

8.5W

Housing Material

Polycarbonate

Voltage

220V, 240V

Colour Temperature

3000K

Lamp Type

LED

Luminous Flux

650lm

Colour

Black

Lamp Supplied

Yes

Sub Type

Lantern

Series

4L2

Minimum Operating Temperature

-10°C

Lifespan

60000h

Maximum Operating Temperature

40°C

Standards/Approvals

CE mark, UKCA Mark

IP Rating

IP65

Anti-corrosive

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell LED Decorative Half Lantern has corrosion resistant polycarbonate finish. This LED lantern available with PIR sensor for added security.

Uniform light output

Modern IP65 LED lantern

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy