4lite UK LED Bulkhead Light, 8 W, 220V, 240 V Lamp Supplied, IP65, 4L2

Subtotal (1 unit)*

MYR317.23

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR317.23

*price indicative

RS Stock No.:
289-2149
Mfr. Part No.:
4L2/3414
Manufacturer:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Product Type

Bulkhead Light

Power

8W

Colour Temperature

3000K

Housing Material

Polycarbonate

Voltage

220V, 240V

Luminous Flux

650lm

Lamp Type

LED

Colour

Black

Lamp Supplied

Yes

Sub Type

Lantern

Series

4L2

Lifespan

60000h

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UKCA Mark, CE mark

IP Rating

IP65

Anti-corrosive

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell LED Decorative Half Lantern has corrosion resistant polycarbonate finish. This LED lantern has lifespan of L70 60,000 hours.

Uniform light output

Modern IP65 LED lantern

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy