4lite UK LED LED Festoon Light Festoon Lights, GB Plug, 220V, 240 V, IP44

Subtotal (1 unit)*

MYR953.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR953.45

*price indicative

RS Stock No.:
289-2155
Mfr. Part No.:
4L2/8001
Manufacturer:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Product Type

Festoon Lights

Lamp Type

LED

Plug Type

GB

Sub Type

LED Festoon Light

Power

2W

Voltage

220V, 240V

Colour Temperature

2700K

Rechargeable

No

Colour

Warm White

Anti-corrosive

Yes

Diameter

27mm

IP Rating

IP44

Cable Length

20m

Housing Finish

Black

Lifespan

20000h

Minimum Operating Temperature

-20°C

Length

20m

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Heavy duty festoon light made from weather proof materials for all year round use. It is linkable, connect up to 10 sets together. The LED lifespan has L70 20000 hours.

Class 1 protection class

IP44 degree protection

Outstanding durability;1m distance betweeen each lamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy