4lite UK LED 224 mm Wall 220V, 240 V 68mm 107 mm 7 W
- RS Stock No.:
- 289-2136
- Mfr. Part No.:
- 4L2/2306
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
MYR339.14
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR339.14 |
*price indicative
- RS Stock No.:
- 289-2136
- Mfr. Part No.:
- 4L2/2306
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Wall Light | |
| Lamp Type | LED | |
| Mount Type | Wall | |
| Lamp Base/Socket | GU10 | |
| Voltage | 220V, 240V | |
| Diameter | 107mm | |
| Power | 7W | |
| Width | 68mm | |
| Colour | Grey | |
| Standards/Approvals | CE mark | |
| Length | 224mm | |
| Dimmable | Yes | |
| Series | Marinus Range | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Wall Light | ||
Lamp Type LED | ||
Mount Type Wall | ||
Lamp Base/Socket GU10 | ||
Voltage 220V, 240V | ||
Diameter 107mm | ||
Power 7W | ||
Width 68mm | ||
Colour Grey | ||
Standards/Approvals CE mark | ||
Length 224mm | ||
Dimmable Yes | ||
Series Marinus Range | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Bi Directional and Spike light made with corrosion proof Marine Grade Stainless Steel which offers greater protection from harsh environments and outdoor elements. Salt spray tested for 96 hours making it perfect for coastal locations. Built in PIR sensor detects outside movement and triggers the light to switch on for added home security.
Dimmable
IP44 degree protection
Class 1 protection class
Compatible with Smart GU10 bulbs
Related links
- 4lite UK LED 224 mm Wall 220V, 240 V 68mm 107 mm 7 W
- 4lite UK LED 149 mm Wall 220V, 240 V 68mm 107 mm 7 W
- 4lite UK LED 135 mm Wall 220V, 240 V 85mm 92 mm 7 W
- 4lite UK LED 185 mm Wall 220V, 240 V 85mm 92 mm 7 W
- 4lite UK LED BI Directional and Single Directional Light 60 mm 97 mm 60mm 220V, 240 V 7 W
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED LED Festoon Light Festoon Lights 240 V, IP44
