Drills are power tools used to make holes in materials, as well as loosening and tightening screws and fasteners when fitted with the appropriate accessories.
A drill works by using an electric motor to rotate the chuck, which holds a drill bit, screwdriver bit, or other compatible tool. Our range covers both cordless drills and corded electric drills to suit everything from light maintenance work to demanding industrial applications.
RS Malaysia stocks a wide range of corded and cordless drills in various torque ratings, power outputs, and battery capacities for industrial, trade, and DIY applications.
Various drill types are designed for different materials, fastening tasks, and working environments. Understanding their key features can help you select the most suitable tool for the job.
A battery-powered drill operates using a rechargeable battery pack, commonly available in 12V, 18V, and higher-capacity platforms. Many modern models incorporate brushless motors, which can provide improved efficiency, reduced maintenance requirements, and longer operating life compared with brushed motor designs.
A cordless electric drill offers portability and flexibility when working away from a mains power source, while a corded drill provides continuous power for extended use without battery charging requirements. The right choice depends on the application's power demands, duty cycle, and mobility requirements.
Drill drivers combine drilling and screw-driving functions in a single tool. Most quality drills are equipped with user-defined speeds and adjustable clutch settings, allowing users to match torque output to the material and fastener being used. A cordless hand drill of this type is particularly suitable for driving screws accurately, as the clutch helps reduce the risk of over-tightening fasteners or damaging workpieces.
A combi drill is a multi-purpose tool, with most having a keyless chuck to hold any drill bits. It can be used at high speed for drilling into a variety of materials such as masonry, wood, metals, and plastics, with the added functionality of hammer action. This makes the battery drill version a popular all-rounder for site and workshop use.
Impact drills and impact drivers are designed for different applications. Impact drivers deliver high rotational torque through a hammer-and-anvil mechanism that produces rapid rotational impacts, making them particularly effective for driving screws, coach bolts, and other threaded fasteners.
Impact drills (often referred to as percussion drills) combine rotary drilling with a mechanical hammer action to assist drilling into masonry materials. Both tool types offer increased performance compared with standard drill drivers when used for their intended applications.
Hammer drills combine rotary motion with a forward hammering action designed to improve drilling performance in masonry materials such as brick, blockwork, stone, and concrete. The hammer mechanism repeatedly impacts the drill bit while it rotates, allowing it to break through harder materials more effectively than a standard drill.
SDS drills are heavy-duty rotary hammer drills that utilise an SDS (Slotted Drive System) chuck, allowing specialised drill bits and chisels to move freely within the chuck during hammer operation. This design transfers impact energy more efficiently than conventional chucks and makes SDS drills suitable for demanding drilling and chiselling tasks in concrete, stone, and masonry.
Angle drills provide drilling and fastening capabilities through a compact right-angle head, typically positioned at 90 degrees to the motor body. They are designed for use in confined or hard-to-reach locations where standard drills may be impractical. The angled configuration allows users to drill holes and drive fasteners in restricted spaces commonly encountered during construction, installation, maintenance, and cabinet assembly work.
Drills are used across a wide range of trades and industries, with different types suited to different materials and settings.
RS Malaysia is a trusted supplier and distributor of drills, with a vast range of corded and cordless power drills from industry-leading brands including DeWALT, Bosch, and Makita. To choose between a corded or cordless model, our cordless drills guide walks through the options, and you can pair your drill with the right drill bit set for the job.
Registered RS business account holders and private account holders both enjoy free delivery for orders above MYR150, with next working day delivery available if you order Monday - Friday before 4pm. As delivery costs and timings are subject to change, we always recommend referring to our Delivery Page for the most up-to-date details.