Bosch GSB 21-2 RE Keyless 230V Corded 13 mm, Type G - British 3-Pin
- RS Stock No.:
- 695-7129
- Mfr. Part No.:
- 060119C570
- Manufacturer:
- Bosch
This image is representative of the product range
Subtotal (1 unit)*
MYR2,327.60
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,327.60 |
*price indicative
- RS Stock No.:
- 695-7129
- Mfr. Part No.:
- 060119C570
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill | |
| Torque Rating | 9.6Nm | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Handle Type | Pistol Grip | |
| Motor Type | Brushed | |
| Series | GSB 21-2 RE | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Overall Length | 355mm | |
| Speed | 900rpm | |
| Standards/Approvals | No | |
| Weight | 2.9kg | |
| Power Rating | 630W | |
| Overall Height | 220mm | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill | ||
Torque Rating 9.6Nm | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Handle Type Pistol Grip | ||
Motor Type Brushed | ||
Series GSB 21-2 RE | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Overall Length 355mm | ||
Speed 900rpm | ||
Standards/Approvals No | ||
Weight 2.9kg | ||
Power Rating 630W | ||
Overall Height 220mm | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- CH
Impact Drill (1100W)
1100W motor
Drilling with core cutters – upto 82mm in masonry
Screwdriving and drilling with holesaws upto 90mm in wood
High torque 40//14.5Nm
High durability due to metal gear housing and stacked construction
Rotatable brush plate for equal power when in reverse
Variable speed trigger with adjustable dial
Single-sleeve metal chuck with a higher clamping tension due to carbon tipped jaws
Ball grommet
Overload clutch
Softgrip
Supplied with
Auxilliary handle with push-button depth stop.
Related links
- Makita HP1631 Keyless 230V Corded 13 mm, Type G - British 3-Pin
- Bosch GSB 21-2 RE Keyless 110V Corded 13 mm, BS4343
- Bosch GSB Keyless 230V Corded 13 mm, UK
- Bosch GBM 13-2 RE Keyless 240V Corded 13 mm, Type G - British 3-Pin
- Makita DP4700 Keyed Type G - British 3-Pin
- DeWALT Keyless 230V Corded 13 mm, Type C
- Bosch GBH 4-32 Quick Change 110V Corded 13 mm, Type G - British 3-Pin
- Makita 8406 Keyed 240V Corded 13 mm, Type G - British 3-Pin
