Makita DP4700 Keyed, Keyless 240V Corded 13 mm, Type G - British 3-Pin
- RS Stock No.:
- 535-578
- Mfr. Part No.:
- DP4700/2
- Manufacturer:
- Makita
Subtotal (1 unit)*
MYR2,069.34
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,069.34 |
*price indicative
- RS Stock No.:
- 535-578
- Mfr. Part No.:
- DP4700/2
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hammer Drill | |
| Voltage | 240V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Handle Type | Straight | |
| Series | DP4700 | |
| Chuck Size | 13mm | |
| Chuck Type | Keyed, Keyless | |
| Overall Length | 275mm | |
| Speed | 550rpm | |
| Standards/Approvals | 2006/42/EC, EN 60745 | |
| Weight | 2.2kg | |
| Power Rating | 510W | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hammer Drill | ||
Voltage 240V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Handle Type Straight | ||
Series DP4700 | ||
Chuck Size 13mm | ||
Chuck Type Keyed, Keyless | ||
Overall Length 275mm | ||
Speed 550rpm | ||
Standards/Approvals 2006/42/EC, EN 60745 | ||
Weight 2.2kg | ||
Power Rating 510W | ||
Plug Type Type G - British 3-Pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Makita Rotary Drill, 13mm Chuck size, 510W Power - DP4700/2
This rotary drill is a corded hammer drill designed to meet the demands of professionals in various industries. With a robust brushed motor, the drill operates at a voltage rating of 240V and a maximum speed of 550rpm. Weighing just 2.2kg, it is well-suited for both metal and woodworking tasks, offering versatility and efficiency.
Features & Benefits
• Hammer action provides enhanced drilling performance
• Variable speed control allows for precision in different materials
• 13mm drill capacity supports a wide range of requirements
• Dual rotation feature enables efficient use in tight spaces
• Double insulation for improved safety during operation
• Low vibration levels enhance user comfort during extended use
Applications
• Utilised for metal drilling tasks in engineering projects
• Suitable for woodworking projects requiring deep drilling
• Ideal for installation work in electrical and mechanical industries
• Comprehensive drilling for fitting fixtures and fittings
What is the impact of the drill's low vibration on user experience?
The low vibration level of 2.5 m/sec² enhances user comfort, reducing fatigue during prolonged use. This feature is particularly beneficial for tasks requiring sustained attention and precision.
How does the 240V power supply contribute to its performance?
The 240V power supply ensures consistent power delivery, facilitating high torque for demanding drilling tasks. This enables the drill to handle tougher materials effectively without compromising performance.
Can this drill be used with various drilling accessories?
Yes, the drill is compatible with a range of accessories, allowing users to adapt it for different materials and applications. This flexibility makes it a valuable addition to any tool collection.
Related links
- Makita DP4700 Keyed BS4343
- Makita 8406 Keyed 240V Corded 13 mm, Type G - British 3-Pin
- Makita HP0300 Keyless 240V Corded 1 → 10 mm, Type G - British 3-Pin
- Bosch GBM 13-2 RE Keyless 240V Corded 13 mm, Type G - British 3-Pin
- Makita HP1631 Keyless 230V Corded 13 mm, Type G - British 3-Pin
- DeWALT DWD024K Keyed 240V Corded 13 mm, Type G - British 3-Pin
- Bosch GSB 21-2 RE Keyless 230V Corded 13 mm, Type G - British 3-Pin
- DeWALT DWD024KS Keyless 240V Corded 13 mm, Type C - EU
