Makita HP1631 Keyless 230V Corded 13 mm, Type G - British 3-Pin

Subtotal (1 unit)*

MYR987.71

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR987.71

*price indicative

RS Stock No.:
506-9543
Mfr. Part No.:
HP1631K/2
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Hammer Drill

Voltage

230V

Corded/Cordless

Corded

Handle Type

Straight

Motor Type

Brushed

Series

HP1631

Chuck Size

13mm

Chuck Type

Keyless

Overall Length

295mm

Speed

3200rpm

Standards/Approvals

2006/42/EC, EN 60745

Power Rating

710W

Weight

1.7kg

Plug Type

Type G - British 3-Pin

RoHS Status: Exempt

COO (Country of Origin):
GB

Makita Percussion Drill, 230V Voltage Rating, 710W Wattage - HP1631K/2


This percussion drill is designed for both professional and DIY users, featuring a powerful brushed motor and a robust corded design for reliable, high-performance drilling. With a maximum drilling capacity of 16mm in masonry, 13mm in metal, and 30mm in wood, it caters to a variety of materials and applications. Weighing in at 1.7kg, it offers an excellent balance of power and portability, making it ideal for extended use.

Features & Benefits


• Forward/reverse rotation enhances versatility in drilling tasks

• Double insulation provides added safety during operation

• Powerful hammer action improves performance in masonry drilling

• Lightweight design ensures ease of handling and manoeuvrability

• Supplied in a plastic carrying case for secure storage

Applications


• Used for drilling into masonry, wood, and metal

• Ideal for installation work in construction and renovation

• Suitable for a range of tasks, including DIY and professional projects

• Effective for repetitive drilling tasks due to variable speed control

What is the impact rate of this drill during operation?


The drill boasts an impressive blows per minute rate of up to 480,000, which significantly enhances its efficiency, especially when tackling harder surfaces like masonry.

How does the weight of this tool impact usability during extended projects?


At 1.7kg, the lightweight construction reduces user fatigue, allowing for longer usage periods without strain, making it suitable for extensive jobs.

What are the advantages of the variable speed feature in this drill?


The variable speed control allows users to adjust the drill's performance according to the material being worked on, ensuring better precision and control in both delicate and tougher applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy