Makita 8406 Keyed 240V Corded 13 mm, Type G - British 3-Pin

Subtotal (1 unit)*

MYR2,238.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,238.34

*price indicative

RS Stock No.:
683-576
Mfr. Part No.:
8406/2
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Hammer Drill

Voltage

240V

Corded/Cordless

Corded

Handle Type

Straight

Motor Type

Brushed

Series

8406

Chuck Size

13mm

Overall Length

400mm

Chuck Type

Keyed

Speed

1500rpm

Standards/Approvals

EN 60745, 2006/42/EC

Weight

3.5kg

Power Rating

850W

Plug Type

Type G - British 3-Pin

RoHS Status: Exempt

COO (Country of Origin):
JP

Diamond Core Hammer Drill (850W)


Keyed chuck

Torque limiting clutch

Variable Speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy