DeWALT DCD Keyless 180 W Cordless, Type C 10.8 V 10 mm 24 Nm 1500rpm, 400 rpm
- RS Stock No.:
- 827-4385
- Mfr. Part No.:
- DCD710D2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,210.87
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,210.87 |
*price indicative
- RS Stock No.:
- 827-4385
- Mfr. Part No.:
- DCD710D2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 24Nm | |
| Product Type | Drill Driver | |
| Battery Voltage | 10.8V | |
| Corded/Cordless | Cordless | |
| Handle Type | Straight | |
| Motor Type | Brushed | |
| Battery Capacity | 2Ah | |
| Series | DCD | |
| Chuck Size | 10mm | |
| Overall Length | 352mm | |
| Chuck Type | Keyless | |
| Speed | 1500rpm, 400rpm | |
| Overall Height | 199mm | |
| Power Rating | 180W | |
| Standards/Approvals | CE marked | |
| Plug Type | Type C | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 24Nm | ||
Product Type Drill Driver | ||
Battery Voltage 10.8V | ||
Corded/Cordless Cordless | ||
Handle Type Straight | ||
Motor Type Brushed | ||
Battery Capacity 2Ah | ||
Series DCD | ||
Chuck Size 10mm | ||
Overall Length 352mm | ||
Chuck Type Keyless | ||
Speed 1500rpm, 400rpm | ||
Overall Height 199mm | ||
Power Rating 180W | ||
Standards/Approvals CE marked | ||
Plug Type Type C | ||
- COO (Country of Origin):
- CN
DeWALT DCD710D2 10.8V XR Brushless Impact Driver (2 x 2Ah)
Introducing an excellent quality Cordless Driver from DeWALT featuring two 2Ah Li-ion batteries and a 10mm industrial single sleeve keyless chuck, the DCD710D2 has 15 position torque control settings for quality screw driving into a variety of materials. The Drill Driver also features 2-speed gearbox settings with full variable speed control using the parabolic switch plus forward and reverse action, the all-metal gearing offers the trade efficient power transmission and extends the working tool life. The driver comes with two 2Ah slide fit batteries allowing increased power transmission and superior insertion and removal plus the handy LED light increases safety when in low light working areas.
Features and Benefits:
• 10.8V XR Li-Ion compact drill driver featuring XR 2.0Ah Li-Ion battery technology
• Compact and lightweight design
• 15 Position adjustable torque control for consistent screw driving into a variety of materials with different screw sizes
• Ergonomic handle and rubber over mould to provide ultimate end user comfort
• Parabolic switch profile allowing for greater control over the speed of application
• 10mm single sleeve keyless chuck with automatic spindle lock for a quick and easy bit change
• Two-speed settings, variable speed and reverse switch
• Electronic motor brake for added control
• High-performance fan cooled motor for maximum power and durability
• All metal gearing for efficient power transmission and long tool life
• LED light for improved visibility
• Li-Ion slide pack battery allows for superior insertion and removal
• Li-Ion slide pack battery allows for the tool to stand upright
Supplied with:
• 2 x 2.0 Ah XR Li-Ion battery packs
• Multi-Voltage XR charger
• Heavy-duty kit box
Typical Applications:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for compatible batteries please see stock number 814-0399.
DeWalt Drills
Supplied with
2 x 2.0Ah Li-Ion batteries, charger, and belt hook.
Related links
- DeWALT DCD Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm
- DeWALT DCD Keyless 820 W Cordless 1500 rpm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
- DeWALT XR Brushless Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT 12V XR 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm 1500rpm
- DeWALT DCD Slotted Chuck Drive 820 W Cordless 18 V 13 mm 95 Nm
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm 450 rpm
