DeWALT DCD Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm

Subtotal (1 unit)*

MYR976.53

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR976.53

*price indicative

RS Stock No.:
707-2835
Mfr. Part No.:
DCD710D2-GB
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Driver

Battery Voltage

12V

Corded/Cordless

Cordless

Motor Type

Brushed

Handle Type

Straight

Battery Capacity

2Ah

Series

DCD

Chuck Size

10mm

Chuck Type

Keyless

Overall Length

185mm

Speed

1500rpm

Weight

910g

Power Rating

180W

Overall Width

50mm

Standards/Approvals

No

Plug Type

Type G - British 3-Pin

COO (Country of Origin):
CN

DeWALT 10.8V XR LI-ION COMPACT DRILL DRIVER


Introducing an excellent quality and powerful cordless drill from DeWalt. The DeWalt DCD710 features 15-position adjustable torque control for reliable screwdriving into a variety of materials with different screw sizes. Ergonomically designed, cushioned and rubberised handle guarantees comfortable and firm grip and parabolic profile switch allows for greater control over the speed of application. This 10.8V cordless drill driver is equipped with a single sleeve keyless chuck with automatic spindle lock for a quick and easy bit change. An LED light allows for comfortable working even in the dark.

Features and Benefits:


• 10.8V XR Li-Ion compact drill driver featuring XR 2.0Ah Li-Ion battery technology

• Compact and lightweight design

• 15 Position adjustable torque control for consistent screw driving into a variety of materials with different screw sizes

• Ergonomic handle and rubber over mould to provide ultimate end user comfort

• Parabolic switch profile allowing for greater control over the speed of application

• 10mm single sleeve keyless chuck with automatic spindle lock for quick and easy bit change

Typical Application:


Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:

• Builders

• Electricians

• Car Mechanics

• Plumbers

• Roof Installers

• DIY enthusiasts

Supplied with:


• 2 x 2.0 Ah XR Li-Ion battery packs

• Multi-Voltage XR charger

• Belt hook

• Magnetic bit holder

• Heavy-duty plastic case

FAQs:


How many batteries are included in the set?

There are 2 batteries supplied with this drill driver.

Do you stock replacement batteries?

Yes, for replacement batteries please see 814-0399.

Is the chuck replaceable?

Yes, the chuck is replaceable and its part number is N037542 (not available in RS Components).

DeWalt Drills


Supplied with

30 minute charger, 2 x 2Ah Li-Ion baterries & carry case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy