DeWALT DCD Slotted Chuck Drive 820 W Cordless 18 V 13 mm 95 Nm

Subtotal (1 unit)*

MYR2,140.57

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,140.57

*price indicative

RS Stock No.:
136-2885
Mfr. Part No.:
DCD996NT-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Combi Drill

Torque Rating

95Nm

Corded/Cordless

Cordless

Battery Voltage

18V

Handle Type

Straight

Motor Type

Brushless

Series

DCD

Chuck Size

13mm

Chuck Type

Slotted Chuck Drive

Standards/Approvals

CE

Power Rating

820W

Weight

1.6kg

COO (Country of Origin):
CZ

18V XR Brushless Compact Combi Drill (DCD996NT) Bare Unit


Introducing the DCD996 cordless 18V hammer drill - high-quality tool featuring DeWalt's most powerful brushless motor. Three speed all metal transmission and electronic clutch with 11 positions ensure precise and easy drilling into masonry, metal or wood. The hammer drill driver has a 13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes, and an efficient intelligent trigger allowing total control over all applications. The DCD996 feature an intelligent LED torch with 20 minutes delay function for lightening dark workspace. Compact design and ergonomic grip guarantee comfortable operation even in tight spaces.

Please note that RS stock number 136-2885 DCD996NT is for the bare unit only and does not include a battery or charger.

If you require the drill with battery/charger included, you can find it via the following RS stock number: 826-8024

Features and Benefits:


• Automatic high-speed hammer combi drill driver at 38,250 BPM increasing users masonry drilling speed od application

• Brushless motor compatible with high capacity 18V XR series and FlexVolt Lithium-ion batteries for extreme runtime and reduced maintenance

• All metal transmission construction for increased runtime and longer tool life

• Electronic clutch with 11 positions for consistently-high torque and optimised precision when screw driving

• 13 mm ratcheting keyless chuck with automatic spindle lock for fast bits changes

• Efficient intelligent trigger allowing total control over all applications

• Drill Driver and Hammer feature for multiple applications

• Steel belt hook and magnetic bit holder ensure strong storage solutions

• Improved ergonomic design with rubber grip providing greater application control and maximum control

• Bright white LED with delay feature (up to 20 mins) improves visibility and provides a flashlight functionality

• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster

Typical Applications:


Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.

Cordless hammer drills are employed in many fields, such as:

• Construction works

• Demolition works

• Plumbing systems installation

• Electrical systems installation

• Carpentry industry

FAQs:


Do you stock compatible batteries for this drill?

The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries you can be find in Power Tool Batteries

Can the belt hook be swapped from the right side to the left?

Yes, the belt hook can be swapped around to meet requirements of both right and left-handed operators.

DeWalt Drills


Note

RS Stock Number: 136-2885 (DCD996NT) is for the bare unit only. We also stock this drill with the battery included 826-8024

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy