DeWALT XR Brushless Keyless 820 W Cordless, Type G 18 V 13 mm 95 Nm
- RS Stock No.:
- 124-8954
- Mfr. Part No.:
- DCD991P2-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR4,595.38
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,595.38 |
*price indicative
- RS Stock No.:
- 124-8954
- Mfr. Part No.:
- DCD991P2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 95Nm | |
| Product Type | Drill Driver | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Straight | |
| Battery Capacity | 5Ah | |
| Series | XR Brushless | |
| Chuck Size | 13mm | |
| Overall Length | 213mm | |
| Chuck Type | Keyless | |
| Weight | 1.5kg | |
| Power Rating | 820W | |
| Overall Width | 70mm | |
| Standards/Approvals | CE marked | |
| Plug Type | Type G | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 95Nm | ||
Product Type Drill Driver | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Straight | ||
Battery Capacity 5Ah | ||
Series XR Brushless | ||
Chuck Size 13mm | ||
Overall Length 213mm | ||
Chuck Type Keyless | ||
Weight 1.5kg | ||
Power Rating 820W | ||
Overall Width 70mm | ||
Standards/Approvals CE marked | ||
Plug Type Type G | ||
- COO (Country of Origin):
- CZ
18V XR Li-Ion Brushless Premium Drill Driver (DCD991P2)
DeWALT DCD991 brushless drill driver has a three speed, all metal high-performance transmission that has been optimised for fast application speeds and improved run-time. The high power, high-efficiency brushless motor delivers up to 57% more run time over brushed motors. With a heavy-duty 13 mm ratcheting keyless chuck with carbide inserts for superior bit gripping strength. Also fitted with a 3-Mode LED that provides lighting in dark or confined spaces up to 20 times brighter than previous models.
Features and Benefits:
• DEWALTs most powerful 18V XR Li-Ion Brushless XRP drill driver featuring XR 5.0Ah Li-Ion battery technology
• 3 Position LED torch, High/Medium/Low settings with High output 20min LED delay lighting up your work place
• Tough 3 speed all metal transmission for increased runtime and longer tool life (1st gear – 0-450 rpm; 2nd gear -0-1300 rpm; 3rd gear – 0-2000 rpm)
• Electronic Clutch with 11 positions adjustable torque control for optimised precision when screw driving
• Includes a TSTAK Compatible Kitbox to organise your tools and accessory storage
• 13 mm ratcheting keyless chuck with automatic spindle lock for fast bit changes
• Efficient intelligent trigger allowing total control over all applications
• Foot LED with delay feature for improved visibility and flashlight functionality
• Improved grip design providing greater application control and maximum comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Steel belt hook and magnetic bit holder ensure strong storage solutions
• Multi-voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Supplied with:
• 2 x 5.0Ah XR Li-Ion battery packs with state of charge indicator
• Multi-voltage XR charger
• Belt hook
• Magnetic bit holder
• Multi-position side handle
• TSTAK heavy duty kitbox
Typical Applications:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for compatible batteries please see stock number 888-3670.
DeWalt Drills
Related links
- DeWALT DCD Keyless 820 W Cordless 1500 rpm
- DeWALT XR Brushless Keyless 460 W Cordless, Type G 18 V 13 mm 70 Nm 2800rpm
- DeWALT XR Brushless Keyless 460 W Cordless 550 rpm
- DeWALT XR XRP Keyless 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT DCD Slotted Chuck Drive 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
