DeWALT XR Brushless Keyless 460 W Cordless, Type G 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- RS Stock No.:
- 136-2994
- Mfr. Part No.:
- DCD791D2-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR2,097.73
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,097.73 |
*price indicative
- RS Stock No.:
- 136-2994
- Mfr. Part No.:
- DCD791D2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Driver | |
| Torque Rating | 70Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | Straight | |
| Motor Type | Brushless | |
| Battery Capacity | 2Ah | |
| Series | XR Brushless | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Overall Length | 181mm | |
| Speed | 2000rpm, 550rpm | |
| Power Rating | 460W | |
| Weight | 1.1kg | |
| Standards/Approvals | CE marked | |
| Overall Width | 67mm | |
| Plug Type | Type G | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Driver | ||
Torque Rating 70Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type Straight | ||
Motor Type Brushless | ||
Battery Capacity 2Ah | ||
Series XR Brushless | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Overall Length 181mm | ||
Speed 2000rpm, 550rpm | ||
Power Rating 460W | ||
Weight 1.1kg | ||
Standards/Approvals CE marked | ||
Overall Width 67mm | ||
Plug Type Type G | ||
- COO (Country of Origin):
- CN
DeWalt DCD792P2 18 V XR Brushless Compact Drill Driver
Introducing the professional 18 V Li-ion compact hammer driver from DeWALT. Featuring a brushless motor that outputs up to 70 Nm of torque and offers increased runtime and efficiency. The Ultra compact design makes this impact driver ideal for use in hard to access spaces and ergonomically designed handle reduces fatigue and provide a firm and safe grip. The DCD791
The DeWALT DCD791D2 Cordless Drill Driver set is available with a charger type option:
• 814-0446 with a European charger
Features and Benefits:
• 18V XR Li-Ion compact drill driver featuring NEW 2.0Ah XR Li-Ion battery technology
• Brushless Motor Technology for excellent efficiency
• Ultra compact, lightweight design allows use in confined spaces
• Two speed all metal transmission for increased runtime and longer tool life
• 15 position adjustable torque control for consistent screw driving into a variety of materials
• Intelligent trigger design allows for total control of an application
• Improved ergonomic design with rubber grip over mould improving users comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Steel belt hook and magnetic bit holder ensures strong storage solutions
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
• Multi-voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs
Supplied with:
• 2 x 2.0Ah XR Li-Ion batteries
• Multi-voltage XR charger
• Magnetic Bit Holder
• Metal Belt Hook
• TSTAK heavy duty kit box
Typical Application:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for compatible batteries please see stock number 814-0399.
DeWalt Drills
Supplied with
Multi-voltage charger, 2 x 2Ah Li-ion batteries, magnetic bit holder, belt hook & TSTAK heavy-duty case.
Related links
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- DeWALT XR Brushless Keyless 460 W Cordless, Type G 18 V 13 mm 70 Nm 2800rpm
- DeWALT XR Brushless Keyless 820 W Cordless, Type G 18 V 13 mm 95 Nm
- DeWALT DCD Keyless 820 W Cordless 1500 rpm
- DeWALT XR Keyless 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm
- DeWALT DCD805 Ratcheting 500 W Cordless, Type G - British 3-Pin 18 V 13 mm 90 Nm 2000rpm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
