Makita LXT Keyless 350 W Cordless 18 V 1.5 → 13 mm 0rpm, 1900 rpm, 500 rpm
- RS Stock No.:
- 256-5936
- Mfr. Part No.:
- DHP485Z
- Manufacturer:
- Makita
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-5936
- Mfr. Part No.:
- DHP485Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Combi Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Handle Type | Angled | |
| Series | LXT | |
| Chuck Size | 1.5 → 13mm | |
| Chuck Type | Keyless | |
| Speed | 0rpm, 1900rpm, 500rpm | |
| Power Rating | 350W | |
| Standards/Approvals | No | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Combi Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Handle Type Angled | ||
Series LXT | ||
Chuck Size 1.5 → 13mm | ||
Chuck Type Keyless | ||
Speed 0rpm, 1900rpm, 500rpm | ||
Power Rating 350W | ||
Standards/Approvals No | ||
Weight 1.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita LXT Series Combi Drill, 1.5 to 13mm Chuck Size, 18V Voltage Rating - DHP485Z
This combi drill is tailored to meet the needs of professionals across various industries. Its cordless design, powered by an 18V battery, delivers excellent flexibility and performance for a variety of drilling and fastening tasks. With a powerful yet lightweight build, it provides ease of use while maintaining efficiency, making it suitable for both on-site and workshop environments.
Features & Benefits
• Brushless motor increases efficiency and extends battery longevity
• Keyless chuck enables quick tool-free bit changes
• Hammer action feature allows drilling into tough materials
• Compact design reduces fatigue during extended use
• Variable speed control optimises drilling for different applications
• Ergonomic handle provides comfort and dexterity
Applications
• Suitable for drilling into wood, metal, and masonry
• Ideal for light to medium construction and DIY tasks
• Used in electrical and mechanical repairs and installations
• Ideal for assembly tasks in automation projects
• Useful for fastening across various materials
How does the variable speed control benefit me?
It allows you to adapt the speed to match the task, ensuring optimal performance for various materials.
Which types of bits can be used with the keyless chuck?
A wide range of drill bits from 1.5mm to 13mm can be used for different applications.
Is it suitable for prolonged use without causing discomfort?
Yes, its ergonomic design reduces fatigue, making it comfortable for extended periods of use.
What is the advantage of the brushless motor?
It provides higher efficiency and less maintenance compared to brushed motors.
Related links
- Makita LXT Keyless Cordless 18 V 91 Nm 2000rpm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm 450 rpm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- DeWALT DCD708 Keyless 340 W Cordless 18 V 1.5 → 13 mm 65 Nm
- Makita LXT SDS Plus Cordless 18 V 960rpm
- DeWALT DCD Keyless 180 W Cordless 400 rpm
