DeWALT D25481 SDS Corded 40 mm
- RS Stock No.:
- 799-253
- Mfr. Part No.:
- D25481K-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,955.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,955.04 |
*price indicative
- RS Stock No.:
- 799-253
- Mfr. Part No.:
- D25481K-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Hammer Drill | |
| Corded/Cordless | Corded | |
| Handle Type | Ergonomic Grip | |
| Motor Type | Brushless | |
| Series | D25481 | |
| Chuck Size | 40mm | |
| Chuck Type | SDS | |
| Power Rating | 1.05kW | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Hammer Drill | ||
Corded/Cordless Corded | ||
Handle Type Ergonomic Grip | ||
Motor Type Brushless | ||
Series D25481 | ||
Chuck Size 40mm | ||
Chuck Type SDS | ||
Power Rating 1.05kW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT D25881 SDS Corded 19 mm
- DeWALT D25733 SDS Corded 48 mm
- DeWALT D25614 SDS Corded 45 mm
- DeWALT D25133 SDS Plus Corded 26 mm
- DeWALT D25033 SDS Plus Corded 22 mm, Cordless
- DeWALT SDS Max Corded, Type C
- DeWALT SDS Max 230V Corded SDS Drill, Type G - British 3-Pin
- DeWALT DCH133 SDS Plus Cordless, Cordless 20 V 26 mm
