DeWALT SDS Max Corded, Type C
- RS Stock No.:
- 274-2790
- Mfr. Part No.:
- D25481K-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR3,663.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,663.22 |
*price indicative
- RS Stock No.:
- 274-2790
- Mfr. Part No.:
- D25481K-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Corded | |
| Series | SDS Max | |
| Speed | 540rpm | |
| Power Rating | 1kW | |
| Weight | 5.9kg | |
| Standards/Approvals | No | |
| Plug Type | Type C | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Corded/Cordless Corded | ||
Series SDS Max | ||
Speed 540rpm | ||
Power Rating 1kW | ||
Weight 5.9kg | ||
Standards/Approvals No | ||
Plug Type Type C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT SDS Max Hammer Drill is an ideal for drilling anchor holes in concrete and various building materials from 12 mm to 40 mm. Rotation stop for chiselling work, and an impact stop for only drilling rotation mode for drilling. This hammer drill offers a rotation stop feature, which is ideal for precise chiselling work, allowing you to focus on the task at hand. It also includes an impact stop setting designed exclusively for drilling, ensuring efficient and accurate hole creation. Additionally, it provides a rotation mode for standard drilling applications.
Reduce user fatigue
Best in class vibration
Slim line maximises control
Ergonomic and compact design
Provides easy access to confined spaces
Related links
- DeWALT SDS Max Corded, Type C
- DeWALT SDS Plus Corded, Type C
- DeWALT SDS Plus 240V Corded, Type C - EU
- DeWALT SDS Plus SDS Plus 230V Corded, Type C - EU
- DeWALT SDS Plus 240V Corded 30 mm, Type C
- DeWALT D26411 600 °C max Corded, Type C - EU
- DeWALT SDS Max 230V Corded SDS Drill, Type G - British 3-Pin
- DeWALT SDS Plus 240V Corded 22 mm, Type C
