DeWALT SDS Plus SDS Plus 230V Corded, Type C - EU

Subtotal (1 unit)*

MYR1,700.91

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,700.91

*price indicative

RS Stock No.:
274-2787
Mfr. Part No.:
D25133K-QS
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Hammer Drill

Voltage

230V

Corded/Cordless

Corded

Motor Type

Brushed

Series

SDS Plus

Overall Length

352mm

Chuck Type

SDS Plus

Speed

1500rpm

Power Rating

800W

Standards/Approvals

No

Overall Height

199mm

Weight

2.6kg

Plug Type

Type C - EU

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Hammer Drill is an ideal for drilling anchor holes in concrete from 4 to 26 mm diameter. This hammer drill offers a rotation stop feature that is well suited for light chiselling tasks in soft building materials such as bricks and occasionally in light concrete. This hammer drill is equipped with a striking stop feature, which is ideal for straightforward rotary drilling applications in a variety of materials, including wood, metal, and tiles.

Safety clutch eliminates the risk of kicking

Rubber coated rear handle for comfort

Electronically controlled variable speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy