DeWALT SDS Plus 240V Corded, Type G - British 3-Pin
- RS Stock No.:
- 769-4126
- Mfr. Part No.:
- D25133K-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,220.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,220.74 |
*price indicative
- RS Stock No.:
- 769-4126
- Mfr. Part No.:
- D25133K-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Hammer Drill | |
| Voltage | 240V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Handle Type | Straight | |
| Series | SDS Plus | |
| Speed | 1500rpm | |
| Standards/Approvals | CE | |
| Overall Width | 75mm | |
| Weight | 2.6kg | |
| Power Rating | 800W | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Hammer Drill | ||
Voltage 240V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Handle Type Straight | ||
Series SDS Plus | ||
Speed 1500rpm | ||
Standards/Approvals CE | ||
Overall Width 75mm | ||
Weight 2.6kg | ||
Power Rating 800W | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- CZ
DeWalt D25133K SDS-Plus 3 Mode Hammer Drill
Introducing the DeWalt D25133K, a professional SDS Plus Hammer Drill Driver. This Hammer drill is a part of the 2 kilo SDS hammer range from Dewalt, the 800W D25133K benefits from increased durability, is lightweight at only 2.6kg and has low vibration which cuts down on operator fatigue. With an improved sealing process to stop dust ingress from penetrating the internal workings which will vastly prolong tool life. Boasting 2.6 joules of impact energy it will eat into concrete and masonry with ease, drilling anchor or fixing holes from 4 - 26mm in diameter.
The DeWalt D25133K is available in three voltage options:
• 240V DeWalt D25133K Hammer Drill UK Plug - 7694126
• 230V DeWalt D25133K Hammer Drill F- Schuko Plug - 1716220
Features and Benefits:
• The Dewalt D25133K SDS Plus Rotary Hammer Drill is equipped with a powerful 800W Motor
• 2.6 Joules of impact energy and up to 5540 blows per minute
• Ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 26 mm in diameter
• Rotation-stop for light chiselling applications in brick, soft masonry and occasionally concrete
• Quick Change Removable Chuck for drilling in wood, steel, ceramic and screwdriving applications
• Impact-stop for drilling in wood, steel, ceramic and screwdriving applications
• Large hammer mechanism delivers high performance with low stress to the critical components resulting in better durability
• Mechanical clutch eliminates sudden high-torque reaction should the bit jam
• Electronic variable speed for total control in any application
• Ergonomic rubber coated back handle design for improved comfort in use
• Rubber coated side handle to improve user comfort
• Rounded ergonomic industrial design allows easy and comfortable handling in any application
• Improved sealing for maximum protection from dust ingress ensuring long tool life
• Output air slots designed to protect users' eye
Typical Applications:
Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling, hammer drilling etc. Corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.
Corded SDS Drills & Hammer Drills are typically used by professionals for:
• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles
FAQs:
What's the weight of this hammer drill?
This corded hammer drill weighs 2.6 kg.
What do I get in the set?
The DeWALT DD25134K comes with:
• Multi-position side handle
• Depth stop
• Heavy duty carrying case
Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 800W brushed motor.
Supplied with
Multi position side handle, depth stop & heavy duty carrying case.
Related links
- DeWALT SDS Max 230V Corded SDS Drill, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- DeWALT DWD024K Keyed 240V Corded 13 mm, Type G - British 3-Pin
- DeWALT SDS Plus 240V Corded, Type C - EU
- Bosch GSH SDS 240V Corded, Type G - British 3-Pin
- DeWALT SDS Plus 240V Corded 30 mm, Type C
- DeWALT SDS 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS 240V Corded, Type G - British 3-Pin
