DeWALT SDS Max 230V Corded SDS Drill, Type G - British 3-Pin
- RS Stock No.:
- 171-7064
- Mfr. Part No.:
- D25481K-GB
- Manufacturer:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-7064
- Mfr. Part No.:
- D25481K-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
- COO (Country of Origin):
- CN
The D25481K 1-9/16" SDS Max Combination Hammer, with its durable and hard hitting German engineered mechanism delivers 6 joules of impact energy for fast drilling, even in the hardest concrete. The light weight design makes it ideally suited for horizontal serial drilling for #4 - #8 rebar, coring and chipping in any mid to upper wall and ceiling application. The Active Vibration Control® technology employed delivers reduced user vibration for less user fatigue and greater productivity
6.1J's of impact energy provides the power to drill fast in the hardest of concrete
SHOCKS - Active Vibration Contro™l reduces vibration felt by the user at the handles. A Perform and Protect feature.
SHOCKS - Active Vibration Contro™l reduces vibration felt by the user at the handles. A Perform and Protect feature.
Features and Examples
• Ideal for drilling anchor fixing and through holes in concrete and masonry from
12 to 40 mm in diameter. Core drilling up to 100 mm
• Ergonomic, compact and slim line design maximises control and offers easy
access to confined spaces
• Rotation stop mode for chiselling and impact stop mode for rotary only drilling
with dry diamond cores
• Perform & Protect: low vibration at 9.4m/s², minimising user fatigue
12 to 40 mm in diameter. Core drilling up to 100 mm
• Ergonomic, compact and slim line design maximises control and offers easy
access to confined spaces
• Rotation stop mode for chiselling and impact stop mode for rotary only drilling
with dry diamond cores
• Perform & Protect: low vibration at 9.4m/s², minimising user fatigue
Typical Applications
Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently.
Corded SDS Drills & Hammer Drills are typically used by professionals for:
Demolition works
Drilling into concrete
Drilling into masonry
Removing bricks
Chasing cables
Cut-outs in walls
Cutting concrete
Removing tiles
Demolition works
Drilling into concrete
Drilling into masonry
Removing bricks
Chasing cables
Cut-outs in walls
Cutting concrete
Removing tiles
FAQ's
What is the weight of this drill?
The DeWalt D2548K-GB weighs 5.9 kg
Does this drill have a warranty included?
DeWalt offers a 3 year European PT Guarantee (Subject to registration)
Note
This has a BS standard plug fitted
Supplied with
• Multi-position side handle
• Heavy duty carrying case
• Heavy duty carrying case
Related links
- DeWALT SDS Plus 240V Corded, Type G - British 3-Pin
- DeWALT SDS Max Corded, Type C
- DeWALT SDS 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- DeWALT Corded Multi-Cutter, Type G - British 3-Pin
- DeWALT DWD024K Keyed 240V Corded 13 mm, Type G - British 3-Pin
- DeWALT XR SDS Plus Cordless, Type G - British 3-Pin 18 V 1100rpm
- DeWALT DCH SDS Plus Cordless, Type G - British 3-Pin 12 V 910rpm
