Bosch PRO GBH 2-28 SDS Plus 230V Corded
- RS Stock No.:
- 829-077
- Mfr. Part No.:
- 0.611.267.571
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR2,063.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,063.77 |
*price indicative
- RS Stock No.:
- 829-077
- Mfr. Part No.:
- 0.611.267.571
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Rotary Hammer Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Series | PRO GBH 2-28 | |
| Cable Length | 4m | |
| Chuck Type | SDS Plus | |
| Speed | 900rpm | |
| Power Rating | 880W | |
| Weight | 3kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Rotary Hammer Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Series PRO GBH 2-28 | ||
Cable Length 4m | ||
Chuck Type SDS Plus | ||
Speed 900rpm | ||
Power Rating 880W | ||
Weight 3kg | ||
- COO (Country of Origin):
- DE
The Bosch Rotary Hammer is the most powerful 2 kg corded tool in its category. It delivers high-performance drilling and chiseling, providing trade professionals with a reliable solution for tackling the most demanding masonry tasks on site.
Robust 880 W motor
Impact energy of 3.2 Joules
Integrated KickBack Control for safety
Active Vibration Control for comfort
Concrete drilling from 8mm to 16mm
Related links
- Bosch GBH Keyless, SDS Plus 230V Corded
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- Bosch PRO GBH SDS Plus 110V Corded 28 mm
- Bosch PRO GBH SDS 110V Corded 80 mm
- DeWALT SDS Plus SDS Plus 230V Corded, Type C - EU
- Bosch PRO GBH 18V-26 D SDS Plus Cordless 18 V 980rpm
- Bosch PRO GBH SDS Cordless 18 V 35 mm 500rpm
- Bosch PRO GBH SDS Cordless 18 V 40 mm 360rpm
