Bosch PRO GBH 18V-26 D SDS Plus Cordless 18 V 980rpm
- RS Stock No.:
- 829-080
- Mfr. Part No.:
- 0.611.916.001
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR1,697.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,697.79 |
*price indicative
- RS Stock No.:
- 829-080
- Mfr. Part No.:
- 0.611.916.001
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Rotary Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | D-Handle | |
| Motor Type | Brushless | |
| Series | PRO GBH 18V-26 D | |
| Chuck Type | SDS Plus | |
| Speed | 980rpm | |
| Weight | 2.6kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Rotary Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type D-Handle | ||
Motor Type Brushless | ||
Series PRO GBH 18V-26 D | ||
Chuck Type SDS Plus | ||
Speed 980rpm | ||
Weight 2.6kg | ||
- COO (Country of Origin):
- DE
The Bosch Cordless Rotary Hammer is a versatile all-rounder designed for vertical drilling and chiseling. This brushless tool delivers power equivalent to corded alternatives, providing trade professionals with freedom and efficiency for demanding masonry applications.
Brushless motor for increased efficiency
High impact energy of 2.5 Joules
D-handle design for vertical work
Integrated KickBack Control for safety
Concrete drilling from 8mm to 16mm
Related links
- FEIN SDS Plus Cordless 18 V 980rpm
- Bosch PRO GBH SDS Cordless 18 V 35 mm 500rpm
- Bosch PRO GBH SDS Cordless 18 V 40 mm 360rpm
- Bosch 0.611.927 SDS Plus Cordless 18 V 18 mm
- Bosch 0.611 SDS Plus Cordless 18 V 18 mm 900rpm
- Bosch 0.611.924 SDS Plus Cordless 18 V 24 mm 1050rpm
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- Makita LXT SDS Plus Cordless 18 V 960rpm
