DeWALT D25733 SDS Corded 48 mm
- RS Stock No.:
- 799-256
- Mfr. Part No.:
- D25733K-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR4,410.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,410.37 |
*price indicative
- RS Stock No.:
- 799-256
- Mfr. Part No.:
- D25733K-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Hammer Drill | |
| Corded/Cordless | Corded | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic Grip | |
| Series | D25733 | |
| Chuck Size | 48mm | |
| Chuck Type | SDS | |
| Power Rating | 1.6kW | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Hammer Drill | ||
Corded/Cordless Corded | ||
Motor Type Brushless | ||
Handle Type Ergonomic Grip | ||
Series D25733 | ||
Chuck Size 48mm | ||
Chuck Type SDS | ||
Power Rating 1.6kW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
