DeWALT D25133 SDS Plus Corded 26 mm
- RS Stock No.:
- 799-189
- Mfr. Part No.:
- D25133KA-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,024.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,024.67 |
*price indicative
- RS Stock No.:
- 799-189
- Mfr. Part No.:
- D25133KA-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Hammer Drill | |
| Corded/Cordless | Corded | |
| Handle Type | Ergonomic Grip | |
| Motor Type | Brushed | |
| Series | D25133 | |
| Chuck Size | 26mm | |
| Chuck Type | SDS Plus | |
| Power Rating | 800W | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Hammer Drill | ||
Corded/Cordless Corded | ||
Handle Type Ergonomic Grip | ||
Motor Type Brushed | ||
Series D25133 | ||
Chuck Size 26mm | ||
Chuck Type SDS Plus | ||
Power Rating 800W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT D25133 SDS Plus Corded 26 mm, Cordless
- DeWALT D25033 SDS Plus Corded 22 mm, Cordless
- DeWALT SDS Plus Corded, Type C
- DeWALT DCH133 SDS Plus Cordless, Cordless 20 V 26 mm
- DeWALT D25881 SDS Corded 19 mm
- Bosch GBH SDS Plus, Keyless 110V Corded
- DeWALT D25733 SDS Corded 48 mm
- DeWALT D25614 SDS Corded 45 mm
