CK Cobalt High Speed Steel, 4 mm, 6.3 mm Shank Drill Bit
- RS Stock No.:
- 857-650
- Mfr. Part No.:
- T3200 04
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR40.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.71 |
*price indicative
- RS Stock No.:
- 857-650
- Mfr. Part No.:
- T3200 04
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Ground | |
| Number of Pieces | 1 | |
| Shank Type | Hex | |
| Finish | Bronze | |
| Shank Size | 6.3mm | |
| Drill Bit Size | 4mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Ground | ||
Number of Pieces 1 | ||
Shank Type Hex | ||
Finish Bronze | ||
Shank Size 6.3mm | ||
Drill Bit Size 4mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Cobalt HSS Drill Bits are engineered for precision drilling in a variety of materials, utilising Advanced Technologies for exceptional performance. Ideal for professionals requiring reliability and accuracy in demanding applications.
Advanced Vorteck Tip Technology enables efficient swarf dispersion for smoother operation
Self-Centring Precision eliminates pre-drilling, ensuring accuracy on curved surfaces
Optimised tip structure achieves burr-free holes for superior finish quality
Related links
- CK Cobalt High Speed Steel 10 mm 1
- CK Cobalt High Speed Steel 3 mm 1
- CK Cobalt High Speed Steel 6 mm 1
- CK Cobalt High Speed Steel 5 mm 1
- CK Cobalt High Speed Steel 8 mm 1
- DeWALT High Speed Steel 4 mm 1, 103mm Overall
- CK 6-Piece Metal Set for Metal Wood, Cobalt High Speed Steel Bits
- EXACT High Speed Steel 4 mm Drill Bit, Triangular
