CK 6-Piece Metal Set for Metal, Plastic, Wood, Cobalt High Speed Steel Bits
- RS Stock No.:
- 857-647
- Mfr. Part No.:
- T3200 01
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR271.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR271.61 |
*price indicative
- RS Stock No.:
- 857-647
- Mfr. Part No.:
- T3200 01
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Drilling Application | Metal, Plastic, Wood | |
| Drill Bit Type | Metal | |
| Material | Cobalt High Speed Steel | |
| Number of Pieces | 6 | |
| Set Contents | Drill Bit Sets | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Drilling Application Metal, Plastic, Wood | ||
Drill Bit Type Metal | ||
Material Cobalt High Speed Steel | ||
Number of Pieces 6 | ||
Set Contents Drill Bit Sets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK cobalt HSS drill bits set is engineered for precision drilling in challenging materials, enhancing performance and speed across diverse applications. It designed to deliver exceptional durability and accuracy for both professional and DIY users.
Advanced Vorteck tip technology promotes efficient swarf dispersal, enhancing cutting speed
Versatile for tough materials including high-strength steels, stainless steels, and plastics
Self-centring tip simplifies use on curved surfaces without pre-drilling
Related links
- CK 6-Piece Twist Set for Metal 2 mm Min, High Speed Steel Bits
- CK 13-Piece Metal Set for Metal 1.5 mm Min, High Speed Steel Bits
- Bosch 34-Piece Metal Set for Multi-Material 2 mm Min, High Speed Steel Bits
- CK Cobalt High Speed Steel 3 mm 1
- CK Cobalt High Speed Steel 8 mm 1
- CK Cobalt High Speed Steel 6 mm 1
- CK Cobalt High Speed Steel 10 mm 1
- CK Cobalt High Speed Steel 5 mm 1
